Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER1R0M01
Order Code3780021
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
2,537 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.389 |
50+ | €0.327 |
250+ | €0.312 |
500+ | €0.296 |
1500+ | €0.280 |
3000+ | €0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER1R0M01
Order Code3780021
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.44A
Inductor ConstructionShielded
Saturation Current (Isat)1.88A
Product RangeIFSC-0806AZ-01 Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
DC Resistance Max
0.115ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.44A
Saturation Current (Isat)
1.88A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IFSC0806AZER1R0M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability