Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR26M01
Order Code3103363
Product RangeIFLR-5151HZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €1.020 |
50+ | €0.928 |
100+ | €0.836 |
200+ | €0.783 |
450+ | €0.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR26M01
Order Code3103363
Product RangeIFLR-5151HZ-01 Series
Technical Datasheet
Inductance260nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeIFLR-5151HZ-01 Series
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height8mm
Technical Specifications
Inductance
260nH
Inductor Construction
Shielded
Product Range
IFLR-5151HZ-01 Series
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
50A
Saturation Current (Isat)
60A
DC Resistance Max
350µohm
Product Length
13mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability