Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER112N
Order Code4723117
Product RangeIFLN-1210BE Series
Technical Datasheet
1,995 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.843 |
| 50+ | €0.647 |
| 250+ | €0.466 |
| 500+ | €0.457 |
| 1000+ | €0.423 |
| 2000+ | €0.388 |
Price for:Each
Minimum: 5
Multiple: 5
€4.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER112N
Order Code4723117
Product RangeIFLN-1210BE Series
Technical Datasheet
DC Current Rating250mA
Inductance22µH
Product RangeIFLN-1210BE Series
Impedance1.1kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
250mA
Product Range
IFLN-1210BE Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Qualification
-
Inductance
22µH
Impedance
1.1kohm
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
Product traceability