Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoICM5050ER501R
Order Code4723139
Product RangeICM5050 Series
Technical Datasheet
495 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.710 |
| 10+ | €3.100 |
| 50+ | €2.430 |
| 100+ | €2.260 |
| 200+ | €2.090 |
| 500+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM5050ER501R
Order Code4723139
Product RangeICM5050 Series
Technical Datasheet
DC Current Rating11A
Inductance-
Product RangeICM5050 Series
Impedance500ohm
Inductor Case / Package5050 [1211 Metric]
Product Length12mm
Product Width11mm
Product Height6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
11A
Product Range
ICM5050 Series
Inductor Case / Package
5050 [1211 Metric]
Product Width
11mm
Qualification
-
Inductance
-
Impedance
500ohm
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00264
Product traceability