Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoICM1206ER900M
Order Code3779984
Product RangeICM-1206 Series
Technical Datasheet
1,025 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.534 |
50+ | €0.442 |
250+ | €0.388 |
500+ | €0.369 |
1000+ | €0.346 |
2000+ | €0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM1206ER900M
Order Code3779984
Product RangeICM-1206 Series
Technical Datasheet
DC Current Rating370mA
Inductance-
Product RangeICM-1206 Series
Impedance90ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Qualification-
Technical Specifications
DC Current Rating
370mA
Product Range
ICM-1206 Series
Inductor Case / Package
-
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
3.2mm
Product Height
1.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ICM1206ER900M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability