Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHVCC103Y6P101MEAX
Order Code4225435
Product RangeHVCC Series
Technical Datasheet
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €1.830 |
25+ | €1.800 |
50+ | €1.780 |
100+ | €1.750 |
250+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVCC103Y6P101MEAX
Order Code4225435
Product RangeHVCC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY6P
Lead Spacing12.5mm
Capacitor TerminalsRadial Leaded
Product RangeHVCC Series
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Overview
HVCC103Y6P101MEAX is a radial mounted HVCC series high voltage ceramic capacitor. The capacitor consists of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire and coating is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include high voltage power supplies for x-ray sources and pulsed lasers, baggage scanner, medical x-ray, industrial laser and air purifier / ionizer.
- Capacitance value is 100pF with ±20% tolerance
- Y6P temperature characteristics
- Ceramic single layer DC disc / AC disc capacitor
- Dissipation factor maximum 1.5% at 1KHz
- High reliability
- Small size and low loss
- Voltage(DC) rating is 10KV
- Operating temperature range from -30°C to +105°C
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 20%
Lead Spacing
12.5mm
Product Range
HVCC Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
Y6P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability