Print Page
1,562 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.610 |
| 10+ | €1.730 |
| 50+ | €1.520 |
| 100+ | €1.300 |
| 200+ | €1.220 |
| 500+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHV1825A471JXHATHV
Order Code3639805
Product RangeHV Series
Technical Datasheet
Capacitance470pF
Voltage(DC)3kV
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeHV Series
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
HV high voltage series surface mount multilayer ceramic chip capacitor solutions for high voltage applications. Typically used as input filter capacitors, output filter capacitors, snubber capacitors to reduce MOSFET voltage spikes and for filtering for switching power supplies.
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- High reliable serial electrode design
- Protective surface coating may be required to prevent surface arcing
- Polymer termination available for intensive, board flex requirements
- Wet build process
- Reliable Noble Metal Electrode (NME) system
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
3kV
Capacitance Tolerance
± 5%
Product Range
HV Series
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001262
Product traceability