Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGL41Y-E3/96
Order Code1336570
Product RangeSuperectifier GL41x Series
Technical Datasheet
783 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.595 |
10+ | €0.326 |
100+ | €0.282 |
500+ | €0.224 |
1000+ | €0.190 |
5000+ | €0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL41Y-E3/96
Order Code1336570
Product RangeSuperectifier GL41x Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product RangeSuperectifier GL41x Series
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
GL41Y-E3/96 is a surface-mount, glass-passivated junction rectifier. Typical applications include use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
- Superectifier structure for high reliability condition
- Ideal for automated placement, low forward voltage drop
- Low leakage current, high forward surge capability, single circuit configuration
- Brown polarity colour bands (2nd band), 1600V Max. repetitive peak reverse voltage (TA = 25°C)
- 1120V Max. RMS voltage (TA = 25°C), 1600V Max. DC blocking voltage (TA = 25°C)
- 1A max average forward rectified current
- 30μA Max. full load reverse current full cycle average at TA = 75°C (TA = 25°C)
- Typical junction capacitance is 8.0pF (TA = 25°C)
- MELF (DO-213AB) package, operating junction temperature range from -65 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
Superectifier GL41x Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
Product traceability