Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.353 |
10+ | €0.240 |
100+ | €0.198 |
500+ | €0.158 |
1000+ | €0.152 |
5000+ | €0.146 |
Product Information
Product Overview
The GL34J-E3/83 is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body case and solderable matte tin-plated leads. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600V
Single
1.5µs
175°C
2Pins
-
500mA
1.3V
10A
DO-213AA
GL34J
Lead (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate