Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.420 |
100+ | €1.130 |
500+ | €0.903 |
1000+ | €0.773 |
5000+ | €0.758 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBU4D-E3/45
Order Code9549447
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max150°C
Product Range-
Product Overview
Glass passivated single-phase bridge rectifier suitable for used in AC/DC bridge full wave rectification for monitor, TV, printer, switching mode power supply, adapter, audio equipment and home appliances applications.
- Ideal for printed circuit boards
- High surge current capability
- Maximum RMS voltage of 140VRMS
- UL recognition file number E54214
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
150A
Product Range
-
Technical Docs (2)
Alternatives for GBU4D-E3/45
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability