Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoFRJ50E36
Order Code1619770
Product RangeFRJ Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFRJ50E36
Order Code1619770
Product RangeFRJ Series
Technical Datasheet
Resistance0.01ohm
Power Rating-
Product RangeFRJ Series
Resistance Tolerance-
Voltage Rating-
Resistor Case / PackageAxial Leaded
Temperature Coefficient-
Resistor TechnologyMetal Film
Product Length3.86mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
0.01ohm
Product Range
FRJ Series
Voltage Rating
-
Temperature Coefficient
-
Product Length
3.86mm
Operating Temperature Min
-55°C
Qualification
-
Power Rating
-
Resistance Tolerance
-
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238