Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoFCHP0402E50R0BGT1
Order Code3941808
Product RangeFCHP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
50+ | €2.190 |
100+ | €1.930 |
250+ | €1.670 |
500+ | €1.570 |
1000+ | €1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFCHP0402E50R0BGT1
Order Code3941808
Product RangeFCHP Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeFCHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating30V
Product Length1.07mm
Product Width0.56mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
50ohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
FCHP Series
Voltage Rating
30V
Product Width
0.56mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.07mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability