Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF339X141048MFP2B0
Order Code3289319
Product RangeF339X1 Series
Technical Datasheet
255 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.110 |
| 10+ | €0.748 |
| 50+ | €0.731 |
| 100+ | €0.548 |
| 200+ | €0.524 |
| 500+ | €0.499 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339X141048MFP2B0
Order Code3289319
Product RangeF339X1 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X480VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition B)
Lead Spacing15mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangeF339X1 Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
X1
Voltage Rating X
480VAC
dv/dt Rating
100V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition B)
Operating Temperature Min
-55°C
Product Range
F339X1 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003623
Product traceability