Print Page
961 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.168 |
50+ | €0.0898 |
100+ | €0.0861 |
250+ | €0.0823 |
500+ | €0.0763 |
1000+ | €0.0693 |
Price for:Each
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF271K25S3NP63K7R
Order Code3289373
Product RangeF Series
Technical Datasheet
Capacitance270pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
270pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability