Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF1778310M2DCB0
Order Code2925494
Product RangeF1778 Series
Technical Datasheet
294 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.366 |
Price for:Each
Minimum: 1500
Multiple: 1500
€549.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF1778310M2DCB0
Order Code2925494
Product RangeF1778 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangeF1778 Series
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
600V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
F1778 Series
Technical Docs (2)
Alternatives for F1778310M2DCB0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability