Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.710 |
50+ | €1.460 |
100+ | €1.230 |
250+ | €1.180 |
500+ | €1.110 |
1000+ | €1.060 |
2500+ | €1.050 |
Product Information
Product Overview
The DG408DY-E3 is a 8-channel single-ended Analog Multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. Designed in the 44V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.
- 20pC Low charge injection
- 160ns Fast transition time
- 10μA Low power supply
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Applications
Signal Processing, Avionics, Sensing & Instrumentation, Medical, Power Management
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 5V to ± 20V
16Pins
40ohm
-
-
-45°C
-
-
1Circuits
100ohm
SOIC
1Channels
100ohm
8:1
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for DG408DY-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate