Print Page
15,833 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.191 |
50+ | €0.114 |
250+ | €0.0747 |
500+ | €0.0503 |
1000+ | €0.0471 |
2000+ | €0.0464 |
Price for:Each
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD472M33Z5UL6UJ5R
Order Code3289366
Product RangeD Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability