Print Page
8,001 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.156 |
50+ | €0.111 |
250+ | €0.0725 |
500+ | €0.0639 |
1000+ | €0.0505 |
2000+ | €0.0391 |
Price for:Each
Minimum: 5
Multiple: 5
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD471K20Y5PH6UJ5R
Order Code3289365
Product RangeD Series
Technical Datasheet
Capacitance470pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
100V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for D471K20Y5PH6UJ5R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability