Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW00110R00JE12
Order Code1548752
Product RangeCW Series
Technical Datasheet
Resistance10ohm
Power Rating1W
Product RangeCW Series
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter2.39mm
Product Length11.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
Technical Specifications
Resistance
10ohm
Product Range
CW Series
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
11.1mm
Operating Temperature Min
-65°C
Qualification
-
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Temperature Coefficient
± 30ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386