Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW12100000ZSTA
Order Code2693180
Product RangeCRCW Series
Also Known AsCRCW1210 0 OHM JUMPER RT1 CRCW1210 0 OHM JUMPER
Technical Datasheet
5,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0764 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€382.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12100000ZSTA
Order Code2693180
Product RangeCRCW Series
Also Known AsCRCW1210 0 OHM JUMPER RT1 CRCW1210 0 OHM JUMPER
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating500mW
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeCRCW Series
Product Length3.2mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCLead (21-Jan-2025)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Current Rating
5A
Product Range
CRCW Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
Lead (21-Jan-2025)
Resistance
0ohm
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for CRCW12100000ZSTA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability