Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW08050000ZSTB
Order Code4140307
Product RangeCRCW Series
Technical Datasheet
19,126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.131 |
100+ | €0.049 |
500+ | €0.019 |
2500+ | €0.013 |
5000+ | €0.0127 |
10000+ | €0.0125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08050000ZSTB
Order Code4140307
Product RangeCRCW Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating2.5A
Resistor MountingSurface Mount Device
Product RangeCRCW Series
Product Length2mm
Product Width1.25mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Alternatives for CRCW08050000ZSTB
1 Product Found
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2.5A
Product Range
CRCW Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005