Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoCP0005R3300JE14
Order Code2407800
Product RangeCP Series
Technical Datasheet
Resistance0.33ohm
Product RangeCP Series
Power Rating5W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 600ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length22.22mm
Product Width9.52mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
0.33ohm
Power Rating
5W
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
22.22mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CP Series
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Temperature Coefficient
± 600ppm/°C
Product Diameter
-
Product Width
9.52mm
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499