Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNY74-2H
Order Code1045431
Product RangeCNY74-2H; CNY74-4H
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY74-2H
Order Code1045431
Product RangeCNY74-2H; CNY74-4H
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeCNY74-2H; CNY74-4H
Product Overview
The CNY74-2H is a Phototransistor Output Optocoupler coupled with a GaAIAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is especially for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. Also it can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CTR modulation.
- 35% Typical transfer ratio
- 0.5pF Coupling capacitance
Applications
LED Lighting, Communications & Networking
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
CNY74-2H; CNY74-4H
Technical Docs (3)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability