Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C2V7-TAP
Order Code1469417
Product RangeBZX85C
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85C
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BZX85C2V7-TAP is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. The Zener voltages are graded according to the international E24 standard. Replace suffix C for ±2% tolerance.
- <lt/>150μA at 1V Reverse leakage current
- AEC-Q101 Qualified
- UL94V-0 Moulding compound flammability rating
Applications
Power Management, Automotive
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
BZX85C
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034