Print Page
49,620 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.198 |
10+ | €0.114 |
100+ | €0.0553 |
500+ | €0.0544 |
1000+ | €0.0534 |
5000+ | €0.0503 |
Price for:Each
Minimum: 5
Multiple: 5
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C15-TAP
Order Code1779209
Product RangeBZX85C
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85C
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZX85C15-TAP is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. The Zener voltages are graded according to the international E24 standard. Replace suffix C for ±2% tolerance.
- <lt/>0.5μA at 11V Reverse leakage current
- AEC-Q101 Qualified
- UL94V-0 Moulding compound flammability rating
Applications
Power Management, Automotive
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
BZX85C
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX85C15-TAP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000344
Product traceability