Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 12500+ | €0.0316 |
| 37500+ | €0.0277 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
€395.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZM55C33-TR
Order Code2691723
Product RangeBZM55
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation500mW
Diode Case StyleMicroMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZM55
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
MicroMELF
Operating Temperature Max
175°C
Product Range
BZM55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability