Print Page
5,172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €0.969 |
100+ | €0.844 |
500+ | €0.681 |
1000+ | €0.618 |
5000+ | €0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV28-600-TR
Order Code1469374
Product RangeBYV28
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3.5A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time210ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeBYV28
QualificationAEC-Q101
Product Overview
The BYV28-600-TR is an Ultrafast Avalanche Sinterglass Diode with plated axial leads terminals. The glass passivated diode features hermetically sealed axial-leaded glass envelope, ultrafast soft recovery switching and solderable terminals as per MIL-STD-750, method 2026 standard. Colour band denotes cathode end polarity.
- Low reverse current
- 600V at 100μA Reverse breakdown voltage
- 6.2V Forward recovery voltage
Applications
Consumer Electronics, Power Management, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
210ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3.5A
Forward Voltage Max
1.35V
Forward Surge Current
90A
Diode Case Style
SOD-64
Product Range
BYV28
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000981
Product traceability