Print Page
53,505 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.667 |
| 10+ | €0.402 |
| 100+ | €0.352 |
| 500+ | €0.264 |
| 1000+ | €0.220 |
| 5000+ | €0.175 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY448TAP
Order Code1075757
Product RangeBY448
Technical Datasheet
Repetitive Peak Reverse Voltage1.5kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time20µs
Forward Surge Current30A
Operating Temperature Max140°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBY448
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BY448TAP is a standard avalanche Sinterglass Diode with plated axial leads. It can be mounted to any position and colour band denotes cathode end. It is suitable for use in high voltage rectification and efficiency diode in horizontal deflection circuits.
- Glass-passivated junction
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1.5kV
Diode Configuration
Single
Reverse Recovery Time
20µs
Operating Temperature Max
140°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.6V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
BY448
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
Product traceability