Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY448GP-E3/54
Order Code2335146
Product RangeBY448
Technical Datasheet
Repetitive Peak Reverse Voltage1.65kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time20µs
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product RangeBY448
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The BY448GP-E3/54 is a standard avalanche Sinterglass Diode with plated axial leads. It can be mounted to any position and colour band denotes cathode end. It is suitable for use in high voltage rectification and efficiency diode in horizontal deflection circuits.
- Glass-passivated junction
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1.65kV
Diode Configuration
Single
Reverse Recovery Time
20µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.6V
Forward Surge Current
40A
Diode Case Style
DO-204AC
Product Range
BY448
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability