Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC238620335
Order Code1289272
Product RangeMMKP386 Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.380 |
3+ | €28.580 |
5+ | €27.120 |
10+ | €25.650 |
20+ | €23.000 |
50+ | €19.740 |
Price for:Each
Minimum: 1
Multiple: 1
€36.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC238620335
Order Code1289272
Product RangeMMKP386 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR0.006ohm
Product Diameter-
Product Length44mm
Product Width30mm
Product Height46mm
Ripple Current-
Output (kvar)-
Height46mm
Product RangeMMKP386 Series
Operating Temperature Min-50°C
Operating Temperature Max85°C
Qualification-
Product Overview
The MMKP386 series radial snubber type Film Capacitor with polypropylene film dielectric and double metallised electrodes. It has tinned wire leads, flame retardant plastic case and epoxy resin. It is suitable for mounted directly on the IGBT or GTO.
- Low inductive construction
- Low loss dielectric
- Double sided metallised for high pulse ratings
Applications
Motor Drive & Control, Industrial
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
3.3µF
Typical Applications
Snubber
Voltage(AC)
220V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
-
ESR
0.006ohm
Product Length
44mm
Product Height
46mm
Output (kvar)
-
Product Range
MMKP386 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
30mm
Ripple Current
-
Height
46mm
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
Product traceability