Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237520563
Order Code1166093
Product RangeKP/MKP 375 Series
Also Known As222237520563
Technical Datasheet
989 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €2.720 |
50+ | €2.480 |
200+ | €2.140 |
400+ | €1.830 |
750+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237520563
Order Code1166093
Product RangeKP/MKP 375 Series
Also Known As222237520563
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating15kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length30mm
Product Width7.5mm
Product Height20.5mm
Ripple Current-
Output (kvar)-
Height20.5mm
Product RangeKP/MKP 375 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product Overview
The Vishay KP/MKP 375 series are radial leaded, AC and pulse metalized polypropylene film capacitors. These capacitors are mainly used in circuits, where high currents and steep pulses occur for deflection circuits in television sets.
- Capacitance value ranges from 0.1nF to 270nF
- Maximum operating temperature is 85°C
- Compliant to climatic testing class IEC 60068-1 55/105/56
- Flame retardant epoxy material
- ±5% and ±3.5% tolerance
- Rated voltage of 630V, 1000V, 1600V, 2000VDC
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.068µF
Typical Applications
High Current, Pulse
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
30mm
Product Height
20.5mm
Output (kvar)
-
Product Range
KP/MKP 375 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
dv/dt Rating
15kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
7.5mm
Ripple Current
-
Height
20.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability