Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237075105
Order Code1469328
Product RangeMKT370 Series
Also Known As222237075105
Technical Datasheet
559 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.739 |
50+ | €0.685 |
200+ | €0.630 |
400+ | €0.561 |
750+ | €0.492 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237075105
Order Code1469328
Product RangeMKT370 Series
Also Known As222237075105
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5.08mm
Product Length7.2mm
Product Width6mm
Product Height11mm
Product RangeMKT370 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Width
6mm
Product Range
MKT370 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for BFC237075105
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001049
Product traceability