Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS85-GS08
Order Code1469394
Product RangeBAS85
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAS85
QualificationAEC-Q101
Product Overview
The BAS85-GS08 is a Small Signal Schottky Diode features very low turn-on voltage. This device is protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges. It is used in applications where a very low forward voltage is required.
- AEC-Q101 qualified
- 125°C Junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOD-80 (MiniMELF)
Reverse Recovery Time
5ns
Product Range
BAS85
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability