Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS385-TR
Order Code1469395
Product RangeBAS38
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleMicroMELF
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS38
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BAS385-TR is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used in applications where a very low forward voltage is required.
- Very low forward voltage
- AEC-Q101 qualified
- 30V Reverse voltage VR
- 125°C Junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
MicroMELF
Reverse Recovery Time
-
Product Range
BAS38
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability