Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBA159GP-E3/73
Order Code9549161
Product RangeSUPERECTIFIER Series
Technical Datasheet
7,400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.258 |
10+ | €0.204 |
100+ | €0.192 |
500+ | €0.186 |
1000+ | €0.181 |
5000+ | €0.175 |
Price for:Each
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBA159GP-E3/73
Order Code9549161
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current20A
Operating Temperature Max125°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BA159GP-E3/54 is a glass-passivated junction Fast-switching Plastic Rectifier with moulded epoxy body case and matte tin-plated leads. It is suitable for use in general-purpose of medium frequency rectification.
- Superectifier structure for high reliability condition
- Cavity-free glass-passivated junction
- High forward surge capability
- <lt/>0.1μA Typical IR low leakage current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
20A
Diode Case Style
DO-41 (DO-204AL)
Product Range
SUPERECTIFIER Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for BA159GP-E3/73
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability