Print Page
Image is for illustrative purposes only. Please refer to product description.
501 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.712 |
10+ | €0.498 |
100+ | €0.339 |
500+ | €0.280 |
1000+ | €0.255 |
5000+ | €0.209 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB80C800G-E4/51
Order Code2889122
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage125V
Average Forward Current900mA
Bridge Rectifier Case StyleWOG
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current45A
Operating Temperature Max125°C
Product Range-
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
900mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
125V
Bridge Rectifier Case Style
WOG
Forward Voltage Max
1V
Forward Surge Current
45A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability