Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACASA100221002P100
Order Code4141079
Product RangeACAS Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
50+ | €0.501 |
100+ | €0.443 |
250+ | €0.387 |
500+ | €0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA100221002P100
Order Code4141079
Product RangeACAS Series
Technical Datasheet
Resistance R110kohm
Product RangeACAS Series
Resistance R210kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.5%
Absolute TCR± 50ppm/K
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.5%
Automotive Qualification Standard
-
Product Range
ACAS Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 50ppm/K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
Product traceability