Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoA101J15C0GF5UAAP
Order Code3580606
Product RangeA_P Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.271 |
100+ | €0.181 |
500+ | €0.176 |
1000+ | €0.134 |
2000+ | €0.126 |
4000+ | €0.117 |
Price for:Each
Minimum: 10
Multiple: 10
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoA101J15C0GF5UAAP
Order Code3580606
Product RangeA_P Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeA_P Series
Product Diameter2.6mm
Product Length3.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max160°C
QualificationAEC-Q200
Product Overview
- AP series axial leaded multilayer ceramic capacitors for automotive applications
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- High operating temperature up to 160°C
- High capacitance with small size
- Compliant with ELV directive
- Climatic category (according to EN 60058-1), class 1 and 2: 55/125/21
- EIA 198, IEC 60384-9 approved
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Product Diameter
2.6mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
A_P Series
Product Length
3.8mm
Product Height
-
Operating Temperature Max
160°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001