Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R100GAD33
Order Code3289359
Product Range615R Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No615R100GAD33
Order Code3289359
Product Range615R Series
Technical Datasheet
Capacitance3000pF
Voltage(DC)10kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
3000pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
12.7mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability