Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D336X9050F2T
Order Code3366120
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.730 |
10+ | €9.840 |
25+ | €9.130 |
50+ | €8.700 |
100+ | €8.140 |
250+ | €7.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D336X9050F2T
Order Code3366120
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.3A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
597D336X9050F2T is a TANTAMOUNT™, ultra-low ESR, conformal coated, maximum CV, solid tantalum chip capacitor.
- New case size offerings, surface mount
- 33µF capacitance
- 0.15ohm ESR
- 50V DC voltage rating, 1.3A ripple current
- Capacitance tolerance is ±10%
- Temperature range from -55°C to +125°C (above 85°C, voltage derating is required)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
1.3A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability