Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D226X0063F2T
Order Code3297977
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €11.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€2,782.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D226X0063F2T
Order Code3297977
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitor Case / Package3022 [7655 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3022 [7655 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability