Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D108X9010F2T
Order Code1827869
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
244 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.820 |
| 10+ | €7.680 |
| 25+ | €7.290 |
| 50+ | €6.970 |
| 100+ | €6.640 |
| 250+ | €6.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D108X9010F2T
Order Code1827869
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitor Case / Package3022 [7655 Metric]
Capacitance Tolerance± 10%
ESR0.12ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.4A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
3022 [7655 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
1.4A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002417
Product traceability