Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D107X0035F2T
Order Code3297976
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €6.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€1,727.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D107X0035F2T
Order Code3297976
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.6A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1.6A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability