Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D226X0050R2T
Order Code1469346
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Packaging Options
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
10+ | €5.950 |
50+ | €5.480 |
100+ | €5.080 |
200+ | €4.810 |
600+ | €4.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D226X0050R2T
Order Code1469346
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.39ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current800mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
The 595D series SMD TANTAMOUNT® solid Tantalum Capacitor with conformal coating. This capacitor is available in 100% tin (Sn) and tin/lead (SnPb) terminations.
- Large capacitance rating range
- Case code compatibility with EIA 535BAAC and CECC 30801
- All cases except R case are halogen-free
- Green product
Applications
Industrial
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.39ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
800mA
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000766
Product traceability