Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D476X9020D2T
Order Code1469334
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.630 |
10+ | €2.670 |
50+ | €2.490 |
100+ | €2.310 |
200+ | €2.140 |
500+ | €1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D476X9020D2T
Order Code1469334
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.095ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.26A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.095ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.26A
Product Width
4.3mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517
Product traceability