Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No593D157X9010E2TE3
Order Code3679893
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
404 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.520 |
25+ | €1.420 |
50+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D157X9010E2TE3
Order Code3679893
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.28A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
Manufacturer Size Code
E
Ripple Current
1.28A
Product Width
4.3mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 593D157X9010E2TE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability