Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592W757X0010M2T20H
Order Code2347586
Product RangeTANTAMOUNT 592W Series
Technical Datasheet
1,049 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.000 |
50+ | €5.190 |
100+ | €4.950 |
250+ | €4.940 |
500+ | €4.530 |
1000+ | €4.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No592W757X0010M2T20H
Order Code2347586
Product RangeTANTAMOUNT 592W Series
Technical Datasheet
Capacitance750µF
Voltage(DC)10V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current-
Product Length7.5mm
Product Width6.3mm
Product Height2mm
Product RangeTANTAMOUNT 592W Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
750µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.5mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
-
Product Width
6.3mm
Product Range
TANTAMOUNT 592W Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability