Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592D476X0016B2T20H
Order Code4167783
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,906.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D476X0016B2T20H
Order Code4167783
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 20%
ESR0.72ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current330mA
Product Length4mm
Product Width2.8mm
Product Height2mm
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.72ohm
Failure Rate
-
Product Length
4mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
330mA
Product Width
2.8mm
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
Product traceability