Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592D158X06R3R2T20H
Order Code3297958
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €5.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€5,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D158X06R3R2T20H
Order Code3297958
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.12ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.21A
Product Length7.2mm
Product Width6mm
Product Height2mm
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
7.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.21A
Product Width
6mm
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
Product traceability