Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No53D282G025GJ6
Order Code1320579
Product Range53D Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D282G025GJ6
Order Code1320579
Product Range53D Series
Technical Datasheet
Capacitance2800µF
Voltage(DC)25V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
Lead Spacing-
Capacitor Case / PackageAxial Leaded
PolarityPolar
Product Diameter19.3mm
Product Height-
Product Width-
ESR103ohm
Product Range53D Series
Product Length41.7mm
Qualification-
Ripple Current1.65A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
2800µF
Capacitance Tolerance
10%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Axial Leaded
Product Diameter
19.3mm
Product Width
-
Product Range
53D Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
Lead
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
-
Polarity
Polar
Product Height
-
ESR
103ohm
Product Length
41.7mm
Ripple Current
1.65A
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608